ABX00033 | Arduino

Arduino Board Nano Every with headers ABX00033

Order No.: 64S6252
EAN: 7630049201552
MPN:
ABX00033
Series: Nano
ABX00033 Arduino Single Board Computer Image 1
ABX00033 Arduino Single Board Computer Image 2
ABX00033 Arduino Single Board Computer Image 3
ABX00033 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.8040 €
50 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nano Every, ABX00033, Arduino

The Nano Every is Arduino’s 5V compatible board in the smallest available form factor: 45 x 18mm! The Arduino Nano is the preferred board for many projects requiring a small and easy to use microcontroller board. The small footprint and low price, make the Nano Every particularly suited for wearable inventions, low-cost robotics, electronic musical instruments, and general use to control smaller parts of a larger projects. The Arduino Nano Every is an evolution of the traditional Arduino Nano board but features a lot more powerful processor, the ATMega4809. This will allow you to make larger programs than with the Arduino Uno (it has 50% more program memory), and with a lot more variables (the RAM is 200% bigger).

Technical specifications
Filter Property Value
Product type extension board
Processor core Arm Cortex-M4
MPU interface UART, SPI, I²C, PWM, analogue
Memory size 256 KB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back