ABX00070 | Arduino

Arduino NANO 33 BLE SENSE with h rev2 ABX00070

Order No.: 64S6276
EAN: 7630049203495
MPN:
ABX00070
Series: Nano
ABX00070 Arduino Single Board Computer Image 1
ABX00070 Arduino Single Board Computer Image 2
ABX00070 Arduino Single Board Computer Image 3
ABX00070 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6750 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
10 pcs.
37.8420 €
50 pcs.
32.9035 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nano 33 Ble Sense, ABX00070, Arduino

The Arduino Nano 33 BLE Sense Rev2 with headers is Arduino’s 3.3V AI enabled board in the smallest available form factor with a set of sensors that will allow you without any external hardware to start programming your next project, right away. The main feature of this board, besides the complete selection of sensors, is the possibility of running Edge Computing applications (AI) on it using TinyML. Learn how to use the Tensor Flow Lite library following this instructions or learn how to train your board using Edge Impulse.

Technical specifications
Filter Property Value
Product type extension board
Interfaces bluetooth
Processor core Arm Cortex-M4F
MPU interface UART, SPI, I²C
IC controller/driver NINA-B306, BMI270, BMM150, APDS9960, LPS22HB, HS3003, MP34DT06JTR
Memory size 1 MB
Connection micro USB
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back