A000005 | Arduino

Arduino Board Nano A000005

Order No.: 64S6200
EAN: 7630049200173
MPN:
A000005
Series: Nano
A000005 Arduino Single Board Computer Image 1
A000005 Arduino Single Board Computer Image 2
A000005 Arduino Single Board Computer Image 3
A000005 Arduino Single Board Computer Image 4
Image may differ
Unit Price (€ / pc.)
23.5620 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
10 pcs.
23.0265 €
25 pcs.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Nano, A000005, Arduino

The Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove, but in a different package. It lacks only a DC power jack, and works with a Mini-B USB cable instead of a standard one.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB
Processor core ATmega328
MPU interface UART, SPI, I²C, PWM, analogue
IC controller/driver CH340G
Memory size 32 KB
Connection mini-B USB
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back