ABX00028-3P | Arduino

Arduino Nano Every - 3 Boards Pack ABX00028-3P

Order No.: 64S6244
EAN: 7630049201767
MPN:
ABX00028-3P
Series: Nano
ABX00028-3P Arduino Single Board Computer Image 1
ABX00028-3P Arduino Single Board Computer Image 2
ABX00028-3P Arduino Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2470 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.25 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2470 €
10 pcs.
36.4735 €
30 pcs.
35.1050 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Nano Every - Pack, ABX00028-3P, Arduino

The Nano Every is Arduino’s 5V compatible board in the smallest available form factor: 45 x 18mm! The Arduino Nano is the preferred board for many projects requiring a small and easy to use microcontroller board. One example is low cost robotics, where the Nano is broadly used. If you are in the situation of needing many boards for your classroom, or if you need to present a complex prototype with many functional blocks, this pack will offer you exactly what you need: a series of Arduino Nano Every boards at a discounted price. The Arduino Nano Every is an evolution of the traditional Arduino Nano, but featuring a lot more powerful processor, the ATMega4809. This will allow you making larger programs than with the Arduino Uno (it has 50% more program memory), and with a lot more variables (the RAM is 200% bigger).

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB, Wi-Fi, bluetooth
Processor core Xtensa LX7
MPU interface UART, SPI, I²C, PWM, analogue
Memory size 4 MB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back