ABX00027 | Arduino

Arduino Board Nano 33 IoT ABX00027

Order No.: 64S6240
EAN: 7630049201460
MPN:
ABX00027
Series: Nano
ABX00027 Arduino Single Board Computer Image 1
ABX00027 Arduino Single Board Computer Image 2
ABX00027 Arduino Single Board Computer Image 3
ABX00027 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0380 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0380 €
10 pcs.
23.5025 €
50 pcs.
21.7175 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nano 33 IoT, ABX00027, Arduino

The Arduino Nano 33 IoT is the easiest and cheapest point of entry to enhance existing devices (and creating new ones) to be part of the IoT and designing pico-network applications. Whether you are looking at building a sensor network connected to your office or home router, or if you want to create a Bluetooth Low Energy device sending data to a cellphone, the Nano 33 IoT is your one-stop-solution for many of the basic IoT application scenarios. The board's main processor is a low power Arm Cortex-M0 32-bit SAMD21. The WiFi and Bluetooth connectivity is performed with a module from u-blox, the NINA-W10, a low power chipset operating in the 2.4GHz range. On top of those, secure communication is ensured through the Microchip ECC608 crypto chip. Besides that, you can find a 6 axis IMU, what makes this board perfect for simple vibration alarm systems, pedometers, relative positioning of robots, etc.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB, Wi-Fi, bluetooth
Processor core Xtensa LX7
MPU interface UART, SPI, I²C, PWM, analogue
Memory size 4 MB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back