ABX00083 | Arduino
Arduino Board Nano ESP32 with headers ABX00083
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.9805 €
50 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board Nano ESP32, ABX00083, Arduino
Introducing the Nano ESP32, a powerful addition to the Arduino ecosystem that brings the popular ESP32-S3 to the world of Arduino and MicroPython programming. Whether you're a beginner stepping into the world of IoT or MicroPython, or an advanced user looking to incorporate it into your next product, the Nano ESP32 is the perfect choice. It covers all your needs to kick-start your IoT or MicroPython project with ease.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Interfaces | WiFi, bluetooth | |
| Processor core | Xtensa LX7 | |
| MPU interface | UART, SPI, I²C | |
| IC controller/driver | NORA-W106-10B | |
| Memory size | 16 MB | |
| Connection | USB-C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |