ABX00174 | Arduino

Arduino Modul Modulino Extender ABX00174

Order No.: 64S6336
MPN:
ABX00174
Series: Modulino
ABX00174 Arduino Image 1
ABX00174 Arduino Image 2
ABX00174 Arduino Image 3
ABX00174 Arduino Image 4
ABX00174 Arduino Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
11.7810 €
50 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Modul Modulino Extender, ABX00174, Arduino

Arduino Modulino Extender makes short-range I²C communication work even over longer distances, so you can distribute Modulino devices across larger installations or enclosures. This is a fully hardware-based node that does not require additional libraries. All you need to do is place it on the I²C bus (ideally near the controller or before the long cable run) to improve signal quality. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.

Technical specifications
Filter Property Value
Version 3.3 V
Product type development board
Suitable for Arduino UNO R4 WiFi, Arduino UNO Q
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back