ABX00135 | Arduino
Arduino Modul Modulino Joystick ABX00135
NCNR (non cancelable / non returnable)
Arduino Modul Modulino Joystick, ABX00135, Arduino
Modulino Joystick lets you easily navigate, steer, or control movement in any interactive setup with smooth analog precision. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | Arduino UNO Q, Arduino Nesso N1, Arduino UNO R4 WiFi |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |