ABX00130 | Arduino
Arduino Modul Modulino Vibro ABX00130
NCNR (non cancelable / non returnable)
Arduino Modul Modulino Vibro, ABX00130, Arduino
Modulino Vibro adds a new sensory dimension to your builds, providing subtle vibration responses for alerts, notifications, or immersive experiences. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | Arduino UNO R4 WiFi, Arduino Nano, Qwiic-kompatible 3.3-V-Boards |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |