ABX00138 | Arduino

Arduino Modul Modulino Latch Relay ABX00138

Order No.: 64S6326
EAN: 7630049205857
MPN:
ABX00138
Series: Modulino
ABX00138 Arduino Image 1
ABX00138 Arduino Image 2
ABX00138 Arduino Image 3
ABX00138 Arduino Image 4
ABX00138 Arduino Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.9960 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Modul Modulino Latch Relay, ABX00138, Arduino

Modulino Latch Relay enables safe and efficient switching of external loads, ideal for automation and energy-saving applications. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.

Technical specifications
Filter Property Value
Version 3.3 V
Product type development board
Suitable for Arduino UNO Q, Arduino Nesso N1, Arduino UNO R4 WiFi
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back