ABX00111 | Arduino
Arduino Modul Modulino Light ABX00111
NCNR (non cancelable / non returnable)
Arduino Modul Modulino Light, ABX00111, Arduino
Modulino Light detects IR light, recognizes color, and measures surrounding light levels so your projects can automatically adapt to their environment. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | Arduino UNO R4 WiFi, Arduino Nano, Qwiic-kompatible 3.3-V-Boards |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |