ABX00107 | Arduino

Arduino Modul Modulino Knob ABX00107

Order No.: 64S6304
EAN: 7630049205345
MPN:
ABX00107
Series: Modulino
ABX00107 Arduino Image 1
ABX00107 Arduino Image 2
ABX00107 Arduino Image 3
ABX00107 Arduino Image 4
ABX00107 Arduino Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.6275 €
25 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Modul Modulino Knob, ABX00107, Arduino

Modulino Knob enables both precise rotational input and push-button interaction. The Arduino Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.

Technical specifications
Filter Property Value
Version 3.3 V
Product type development board
Suitable for Arduino UNO R4 WiFi, Arduino Nano, Qwiic-kompatible 3.3-V-Boards
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back