ABX00152 | Arduino
Arduino Modul Modulino Led Matrix ABX00152
NCNR (non cancelable / non returnable)
Arduino Modul Modulino Led Matrix, ABX00152, Arduino
Modulino LED Matrix brings your projects to life with customizable visual output, from simple indicators to playful pixel animations. The Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.
| Filter | Property | Value |
|---|---|---|
| Version | 3.3 V | |
| Product type | development board | |
| Suitable for | Arduino UNO Q, Arduino Nesso N1, Arduino UNO R4 WiFi |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |