05.56.103 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M6, 10 mm, brass
Order No.: 18H472
EAN: 4099889494365
MPN:
05.56.103
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Next delivery: 1,988 pcs. on 2024-07-30
Available in 5 Days: 13,800 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 11 mm | |
Design | round | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M6 | |
Inner diameter | 6.4 mm | |
Length | 10 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |