005.55.053 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 5 mm, brass
Order No.: 18H450
EAN: 4099889494297
MPN:
005.55.053
Unit Price (€ / pc.)
0.4760 € *
Available: 5,401 pcs.
Available in 5 Days: 10,600 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |