05.56.403 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M6, 40 mm, brass
Order No.: 18H480
EAN: 4099889494402
MPN:
05.56.403
Unit Price (€ / pc.)
2.5109 € *
Available: 345 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 1 Week **
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
10 pcs.
2.5109 €
50 pcs.
2.2729 €
100 pcs.
2.0468 €
500 pcs.
1.8445 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 11 mm | |
Design | round | |
Bolt length | 40 mm | |
Colour | silver | |
Thread size | M6 | |
Inner diameter | 6.4 mm | |
Length | 40 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |