SON2984 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M2.5, 15 mm, brass
Order No.: 18H4008
EAN: 4099889494082
MPN:
SON2984
Unit Price (€ / pc.)
0.3570 € *
Available: 2,567 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2594 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.5 mm | |
Design | round | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.6 mm | |
Length | 15 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |