5003-13,5 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M3, 13.5 mm, brass
Order No.: 18H410
EAN: 4099889494150
MPN:
5003-13,5
Unit Price (€ / pc.)
0.6188 € *
Available: 3,062 pcs.
Leadtime: 20 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 6 mm | |
Design | round | |
Bolt length | 13.5 mm | |
Colour | silver | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 13.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |