SON2937 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M2.5, 10 mm, brass
Order No.: 18H4006
EAN: 4099889494068
MPN:
SON2937
Unit Price (€ / pc.)
0.5831 € *
Available: 131 pcs.
Next delivery: 100 pcs. on 2024-05-10
Leadtime: 3 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.5 mm | |
Design | round | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.6 mm | |
Length | 10 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |