05.56.053 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M6, 5 mm, brass
Order No.: 18H470
EAN: 4099889494358
MPN:
05.56.053
Unit Price (€ / pc.)
0.5355 € *
Available: 3,811 pcs.
Next delivery: 4,500 pcs. on 2024-05-15
Available in 5 Days: 15,600 pcs.
Leadtime: 1 Week **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 11 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M6 | |
Inner diameter | 6.4 mm | |
Length | 5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |