05.54.303 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M4, 30 mm, brass
Order No.: 18H444
EAN: 4099889494280
MPN:
05.54.303
Unit Price (€ / pc.)
1.4042 € *
Available: 383 pcs.
Available in 5 Days: 8,685 pcs.
Leadtime: 1 Week **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 8 mm | |
Design | round | |
Bolt length | 30 mm | |
Colour | silver | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 30 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |