05.52.043 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M2.5, 4 mm, brass
Order No.: 18H4010
EAN: 4099889494105
MPN:
05.52.043
Unit Price (€ / pc.)
0.2213 € *
Available: 3,167 pcs.
Available in 5 Days: 23,363 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.1987 €
100 pcs.
0.1785 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.5 mm | |
Design | round | |
Bolt length | 4 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.6 mm | |
Length | 4 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |