5005-30 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 30 mm, brass
Order No.: 18H458
EAN: 4099889494334
MPN:
5005-30
Unit Price (€ / pc.)
1.4280 € *
Available: 393 pcs.
Leadtime: 2 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 30 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 30 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |