07HCP-470K-50 | Fastron
Suppressor choke, radial, 47 µH, 1.3 A, 07HCP-470K-50
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 1 Week **
Suppressor inductor, 07HCP-470K-50, FASTRON
The 07HCP-470K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | suppressor choke | |
Design | radial | |
DC current | 1.3 A | |
DC resistance | 100 mΩ | |
Inductance | 47 µH | |
Length | 10 mm | |
Measuring frequency | 1 kHz | |
Saturation current | 1.3 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |