49101504 | Würth Elektronik eiSos
Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, silver-plated, 49101504
Unit Price (€ / pc.)
0.6474 € *
Available: 20 pcs.
Available in 5 Days: 9,555 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6474 €
10 pcs.
0.5510 €
50 pcs.
0.4891 €
100 pcs.
0.4582 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp SKEDD Terminal, 49101504, Würth Elektronik eiSos
Crimp SKEDD Terminal, 16 A, Copper Alloy, 0.75 to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |