491104015 | Würth Elektronik eiSos

Connector housing, black/yellow, 491104015

Order No.: 35P9053
EAN: 4070211007910
MPN:
491104015
Series: Con-WSP
491104015 Würth Elektronik eiSos Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.4911 € *
Available: 25 pcs.
Available in 5 Days: 9,300 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4911 €
10 pcs.
1.2674 €
50 pcs.
1.1269 €
100 pcs.
1.0567 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp SKEDD Housing, 491104015, Würth Elektronik eiSos

Crimp SKEDD Housing, 1.6 mm, Black/Yellow, 16 A, PA 66, -25 °C up to +105 °C.

Technical specifications
Filter Property Value
Product type connector housing
Version black/yellow
Logistics
Property Value
Customs tariff number 85472000
Original Packaging Bulk with 1 piece
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes