49101502 | Würth Elektronik eiSos

Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, silver-plated, 49101502

Order No.: 35P9061
EAN: 4070211007996
MPN:
49101502
Series: Con-WSP
49101502 Würth Elektronik eiSos Crimp Contacts
Image may differ
Unit Price (€ / pc.)
223.7200 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
223.72 € *
Price list
Quantity
Price per unit*
1 pcs.
223.7200 €
2 pcs.
216.5800 €
5 pcs.
201.1100 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp SKEDD Terminal, 49101502, Würth Elektronik eiSos

Crimp SKEDD Terminal, 16 A, Copper Alloy, 0.75 to 1.5 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.5 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 2-2.5 mm
Logistics
Property Value
Customs tariff number 85472000
Original Packaging Reel with 10,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes