491105012 | Würth Elektronik eiSos

Connector housing, black, 491105012

Order No.: 35P9055
EAN: 4070211007934
MPN:
491105012
Series: Con-WSP
491105012 Würth Elektronik eiSos Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.1448 € *
Available: 25 pcs.
Available in 5 Days: 10,650 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1448 €
10 pcs.
0.9734 €
50 pcs.
0.8651 €
100 pcs.
0.8104 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp SKEDD Housing, 491105012, Würth Elektronik eiSos

Crimp SKEDD Housing, 1.6 mm, Black/Black, 16 A, PA 66, -25 °C up to +105 °C.

Technical specifications
Filter Property Value
Product type connector housing
Version black
Logistics
Property Value
Customs tariff number 85472000
Original Packaging Bulk with 1 piece
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes