491101012 | Würth Elektronik eiSos

Connector housing, black/red, 491101012

Order No.: 35P8991
EAN: 4070211007736
MPN:
491101012
Series: Con-WSP
491101012 Würth Elektronik eiSos Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.0674 € *
Available: 25 pcs.
Available in 5 Days: 6,550 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0674 €
10 pcs.
0.9080 €
50 pcs.
0.8068 €
100 pcs.
0.7557 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp SKEDD Housing, 491101012, Würth Elektronik eiSos

Crimp SKEDD Housing, 1.6 mm, Black/Red, 16 A, PA 66, -25 °C up to +105 °C.

Technical specifications
Filter Property Value
Product type connector housing
Version black/red
Logistics
Property Value
Customs tariff number 85472000
Original Packaging Bulk with 1 piece
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes