49101503 | Würth Elektronik eiSos

Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, silver-plated, 49101503

Order No.: 35P9060
EAN: 4070211007989
MPN:
49101503
Series: Con-WSP
49101503 Würth Elektronik eiSos Crimp Contacts
Image may differ
Unit Price (€ / pc.)
276.8880 € *
Available: 1 pcs.
Available in 5 Days: 104 pcs. - if ordered today
Total Price:
276.89 € *
Price list
Quantity
Price per unit*
1 pcs.
276.8880 €
10 pcs.
235.3558 €
50 pcs.
209.2044 €
100 pcs.
196.1299 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp SKEDD Terminal, 49101503, Würth Elektronik eiSos

Crimp SKEDD Terminal, 16 A, Copper Alloy, 0.75 to 1.5 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75-1.5 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 2-2.5 mm
Logistics
Property Value
Customs tariff number 85472000
Original Packaging Reel with 500 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes