491104012 | Würth Elektronik eiSos
Connector housing, black/yellow, 491104012
Unit Price (€ / pc.)
1.2150 € *
Available: 25 pcs.
Available in 5 Days: 9,325 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2150 €
10 pcs.
1.0329 €
50 pcs.
0.9175 €
100 pcs.
0.8604 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp SKEDD Housing, 491104012, Würth Elektronik eiSos
Crimp SKEDD Housing, 1.6 mm, Black/Yellow, 16 A, PA 66, -25 °C up to +105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Version | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |