49111010015 | Würth Elektronik eiSos
Connection cable, 200 mm, SKEDD straight to 3 mm stripped straight, 1.5 mm², 49111010015
Unit Price (€ / pc.)
2.6704 € *
Available: 100 pcs.
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6704 €
10 pcs.
2.2705 €
50 pcs.
2.0182 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-Crimped Cable, 49111010015, Würth Elektronik eiSos
Pre-Crimped Cable, 200 mm, 3 mm Pre-stripped.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | SKEDD | |
| Connection (2) | 3 mm stripped | |
| Cable length | 200 mm | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |