WST75/230/24 | WÖHRLE
Control transformer, 75 VA, 24 V, WST75/230/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.408 € *
Available in 3 Days: 39 pcs. - if ordered today
Single-phase control transformer, WST75/230/24, WÖHRLE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 75 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |