WST100/230/24 | WÖHRLE

Control transformer, 100 VA, 24 V, 4.17 A, WST100/230/24

Order No.: 32K0155
EAN: 04262564590786
MPN:
WST100/230/24
22.000000000311
Series: WST
WST100/230/24 WÖHRLE Power Transformers
Image may differ
Unit Price (€ / pc.)
58.905 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-07-24
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
58.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.905 €

Single-phase control transformer, WST100/230/24, WÖHRLE

Single-phase isolating transformer 230V / 24V / 100VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary amperage 1 4.17 A
Length 75 mm
Width 85 mm
Height 95 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back