WST50/230/24 | WÖHRLE
Control transformer, 50 VA, 24 V, WST50/230/24
Unit Price (€ / pc.)
38.556 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-08-14
Available in 3 Days: 33 pcs. - if ordered today
Single-phase control transformer, WST50/230/24, WÖHRLE
Single-phase control transformer 230 V // 24 V - P = 50 VA - IP00, ta40°C/B, 50/60Hz, Ii0, 100% duty cycle - upright design on foot brackets - connections to touch-protected terminals - max. installation height 1,000 m above sea level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |