WST160/230/24 | WÖHRLE

Control transformer, 160 VA, 24 V, 6.7 A, WST160/230/24

Order No.: 32K0156
EAN: 04262564590793
MPN:
WST160/230/24
22.000000000312
Series: WST
WST160/230/24 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.189 € *
Available: 2 pcs.
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
63.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.189 €

Single-phase control transformer, WST160/230/24, WÖHRLE

Single-phase isolating transformer 230V / 24V / 160VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary amperage 1 6.7 A
Length 87 mm
Width 96 mm
Height 114 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes