WST200/230/24 | WÖHRLE
Control transformer, 200 VA, 24 V, WST200/230/24
Unit Price (€ / pc.)
70.6860 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-07-24
Available in 3 Days: 19 pcs. - if ordered today
Single-phase control transformer, WST200/230/24, WÖHRLE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 200 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Length | 90 mm | |
| Width | 96 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |