10062781 | WISKA

Cable gland, cable Ø 16 to 28 mm, M40, PA, light gray, 10062781

Order No.: 49P0180
EAN: 4007685027021
MPN:
10062781
ESKV 40 LT LG
Series: ESKV LT
10062781 WISKA Grommets Image 1
10062781 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.4982 €
50 pcs.
4.1888 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10062781, WISKA

Cable gland LowTemp, Polyamide, Plastic, M40, light gray with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 16 mm
max. Cable diameter 28 mm
Thread size M40
Length 65 mm
Colour light gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes