10061499 | WISKA

Cable gland, cable Ø 4.5 to 10 mm, M16, PA, black, 10061499

Order No.: 49P0164
EAN: 4007685024433
MPN:
10061499
ESKV 16 LT BK
Series: ESKV LT
10061499 WISKA Grommets Image 1
10061499 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061499, WISKA

Cable gland LowTemp, Polyamide, Plastic, M16, black with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 4.5 mm
max. Cable diameter 10 mm
Thread size M16
Length 37 mm
Colour black
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes