10061500 | WISKA

Cable gland, cable Ø 16 to 28 mm, M40, PA, silver gray, 10061500

Order No.: 49P0165
EAN: 4007685018951
MPN:
10061500
ESKV 40 LT SG
Series: ESKV LT
10061500 WISKA Grommets Image 1
10061500 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5696 €
50 pcs.
4.2483 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061500, WISKA

Cable gland LowTemp, Polyamide, Plastic, M40, silver-gray with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 16 mm
max. Cable diameter 28 mm
Thread size M40
Length 65 mm
Colour silver gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes