10061644 | WISKA

Cable gland, cable Ø 34 to 48 mm, M63, PA, silver gray, 10061644

Order No.: 49P0168
EAN: 4007685024532
MPN:
10061644
ESKV 63 LT SG
Series: ESKV LT
10061644 WISKA Grommets Image 1
10061644 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
9.9246 €
50 pcs.
9.2463 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061644, WISKA

Cable gland LowTemp, Polyamide, Plastic, M63, silver-gray with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 34 mm
max. Cable diameter 48 mm
Thread size M63
Length 78 mm
Colour silver gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes