10061463 | WISKA

Cable gland, cable Ø 9 to 17 mm, M25, PA, silver gray, 10061463

Order No.: 49P0161
EAN: 4007685018937
MPN:
10061463
ESKV 25 LT SG
Series: ESKV LT
10061463 WISKA Grommets Image 1
10061463 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1662 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061463, WISKA

Cable gland LowTemp, Polyamide, Plastic, M25, silver-gray with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 9 mm
max. Cable diameter 17 mm
Thread size M25
Length 47 mm
Colour silver gray
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes