10061957 | WISKA
Cable gland, cable Ø 4.5 to 10 mm, M16, PA, silver gray, 10061957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 10061957, WISKA
Cable gland LowTemp, Polyamide, Plastic, M16, silver-gray with short thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP68/IP69 | |
| min. cable diameter | 4.5 mm | |
| max. Cable diameter | 10 mm | |
| Thread size | M16 | |
| Length | 37 mm | |
| Colour | silver gray | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |