10061911 | WISKA

Cable gland, cable Ø 34 to 48 mm, M63, PA, black, 10061911

Order No.: 49P0172
EAN: 4007685024990
MPN:
10061911
ESKV 63 LT BK
Series: ESKV LT
10061911 WISKA Grommets Image 1
10061911 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
9.7818 €
50 pcs.
9.1154 €
100 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061911, WISKA

Cable gland LowTemp, Polyamide, Plastic, M63, black with short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 34 mm
max. Cable diameter 48 mm
Thread size M63
Length 78 mm
Colour black
Material PA
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes