10063807 | WISKA

Reducer piece, glass fibre-reinforced, M25/M20, 29 mm, black, 10063807

Order No.: 49P0656
EAN: 4007686101805
MPN:
10063807
KRM 25/20 BK
Series: KRM
10063807 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6902 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M25/M20
spanner size 29 mm
Length 17 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes