10063578 | WISKA

Reducer piece, glass fibre-reinforced, M20/M12, 24 mm, light gray, 10063578

Order No.: 49P0652
EAN: 4007685019330
MPN:
10063578
KRM 20/12 LG
Series: KRM
10063578 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3927 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M20/M12
spanner size 24 mm
Length 16 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes