10063590 | WISKA

Reducer piece, glass fibre-reinforced, M50/M32, 55 mm, light gray, 10063590

Order No.: 49P0665
EAN: 4007685019446
MPN:
10063590
KRM 50/32 LG
Series: KRM
10063590 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.6176 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M50/M32
spanner size 55 mm
Length 21 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes