10063580 | WISKA

Reducer piece, glass fibre-reinforced, M25/M12, 29 mm, light gray, 10063580

Order No.: 49P0654
EAN: 4007685019354
MPN:
10063580
KRM 25/12 LG
Series: KRM
10063580 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
72.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7259 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M25/M12
spanner size 29 mm
Length 17 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes