10063585 | WISKA

Reducer piece, glass fibre-reinforced, M32/M25, 36 mm, light gray, 10063585

Order No.: 49P0660
EAN: 4007685019408
MPN:
10063585
KRM 32/25 LG
Series: KRM
10063585 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3804 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M32/M25
spanner size 36 mm
Length 19 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes