10063577 | WISKA

Reducer piece, glass fibre-reinforced, M16/M12, 22 mm, light gray, 10063577

Order No.: 49P0651
EAN: 4007685019323
MPN:
10063577
KRM 16/12 LG
Series: KRM
10063577 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3808 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M16/M12
spanner size 22 mm
Length 16 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes